4 Position Terminal Block Black Middle 73.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTBH30-H4

DigiKey Part Number
1885-BTBH30-H4-ND
Manufacturer
Manufacturer Product Number
BTBH30-H4
Description
TERM BLK 4POS BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Black Middle 73.0mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw
Manufacturer
IDEC
Current - UL
30 A
Series
Voltage - UL
600 V
Packaging
Box
Wire Gauge or Range - AWG
10-18 AWG
Part Status
Active
Wire Gauge or Range - mm²
5.5mm²
Type
Middle
Housing Color
Black
Mounting Type
Direct Mount
Length
1.496" (38.00mm)
Number of Positions
4
Height (Max)
1.220" (31.00mm)
Number of Levels
1
Material - Insulation
Modified Polyphenylene Ether (M-PPE)
Terminal - Width
73.0mm
Operating Temperature
-25°C ~ 55°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
117,35000 €17,35 €
1012,39700 €123,97 €
2511,06200 €276,55 €
5010,26620 €513,31 €
1009,62890 €962,89 €
2508,98632 €2.246,58 €
5008,62122 €4.310,61 €
1.0008,33771 €8.337,71 €
Manufacturers Standard Package
Unit Price without VAT:17,35000 €
Unit Price with VAT:20,64650 €