
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 12 | |
Number of Levels | 1 | |
Terminal - Width | 169.0mm | |
Termination Style | Screw | |
Current - UL | 30 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 10-18 AWG | |
Wire Gauge or Range - mm² | 5.5mm² | |
Features | - | |
Housing Color | Black | |
Length | 1.496" (38.00mm) | |
Height (Max) | 1.220" (31.00mm) | |
Material - Insulation | Modified Polyphenylene Ether (M-PPE) | |
Material Flammability Rating | - | |
Stripping Length | - | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,77000 € | 41,77 € |
| 10 | 30,42200 € | 304,22 € |
| 25 | 27,54040 € | 688,51 € |
| 50 | 25,85700 € | 1.292,85 € |
| 100 | 24,52620 € | 2.452,62 € |
| 250 | 23,19976 € | 5.799,94 € |
| Unit Price without VAT: | 41,77000 € |
|---|---|
| Unit Price with VAT: | 49,70630 € |

