1 Position Terminal Block Black Middle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTBH15L-HPN

DigiKey Part Number
1885-BTBH15L-HPN-ND
Manufacturer
Manufacturer Product Number
BTBH15L-HPN
Description
TERM BLK 1POS BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Black Middle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
15 A
Manufacturer
IDEC
Voltage - UL
600 V
Series
Wire Gauge or Range - AWG
14-22 AWG
Packaging
Box
Wire Gauge or Range - mm²
2mm²
Part Status
Active
Housing Color
Black
Type
Middle
Length
1.339" (34.00mm)
Mounting Type
Direct Mount
Height (Max)
1.102" (28.00mm)
Number of Positions
1
Material - Insulation
Modified Polyphenylene Ether (M-PPE)
Number of Levels
1
Operating Temperature
-25°C ~ 55°C
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,20000 €3,20 €
102,28000 €22,80 €
251,99400 €49,85 €
501,81380 €90,69 €
1001,66440 €166,44 €
2501,50860 €377,15 €
5001,41778 €708,89 €
1.0001,34605 €1.346,05 €
5.0001,23440 €6.172,00 €
Manufacturers Standard Package
Unit Price without VAT:3,20000 €
Unit Price with VAT:3,80800 €