
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 25 | |
Number of Levels | 1 | |
Terminal - Width | 303.8mm | |
Termination Style | Screw | |
Current - UL | 15 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 14-22 AWG | |
Wire Gauge or Range - mm² | 2mm² | |
Features | - | |
Housing Color | Black | |
Length | 1.339" (34.00mm) | |
Height (Max) | 1.102" (28.00mm) | |
Material - Insulation | Modified Polyphenylene Ether (M-PPE) | |
Material Flammability Rating | - | |
Stripping Length | - | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,36000 € | 58,36 € |
| Unit Price without VAT: | 58,36000 € |
|---|---|
| Unit Price with VAT: | 69,44840 € |

