12 Position Terminal Block Black Middle 151.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTBH15L-H12

DigiKey Part Number
1885-BTBH15L-H12-ND
Manufacturer
Manufacturer Product Number
BTBH15L-H12
Description
TERM BLK 12POS BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Black Middle 151.0mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw
Manufacturer
IDEC
Current - UL
15 A
Series
Voltage - UL
600 V
Packaging
Box
Wire Gauge or Range - AWG
14-22 AWG
Part Status
Active
Wire Gauge or Range - mm²
2mm²
Type
Middle
Housing Color
Black
Mounting Type
Direct Mount
Length
1.339" (34.00mm)
Number of Positions
12
Height (Max)
1.102" (28.00mm)
Number of Levels
1
Material - Insulation
Modified Polyphenylene Ether (M-PPE)
Terminal - Width
151.0mm
Operating Temperature
-25°C ~ 55°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
130,71000 €30,71 €
1022,18700 €221,87 €
2519,98320 €499,58 €
5018,68800 €934,40 €
10017,65970 €1.765,97 €
25016,63104 €4.157,76 €
50016,05032 €8.025,16 €
Manufacturers Standard Package
Unit Price without VAT:30,71000 €
Unit Price with VAT:36,54490 €