
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | - | |
Termination Style | Screw | |
Current - UL | 10 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 14-22 AWG | |
Wire Gauge or Range - mm² | 1.25mm² | |
Features | - | |
Housing Color | Black | |
Length | 1.339" (34.00mm) | |
Height (Max) | 1.102" (28.00mm) | |
Material - Insulation | Modified Polyphenylene Ether (M-PPE) | |
Material Flammability Rating | - | |
Stripping Length | - | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,03800 € | 20,38 € |
| 25 | 1,78000 € | 44,50 € |
| 50 | 1,61740 € | 80,87 € |
| 100 | 1,48190 € | 148,19 € |
| 250 | 1,34028 € | 335,07 € |
| 500 | 1,25748 € | 628,74 € |
| 1.000 | 1,19197 € | 1.191,97 € |
| 5.000 | 1,08986 € | 5.449,30 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |

