
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 5.5mm | |
Termination Style | Screw | |
Current - UL | 10 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 14-22 AWG | |
Wire Gauge or Range - mm² | 1.25mm² | |
Features | - | |
Housing Color | Black | |
Length | 1.339" (34.00mm) | |
Height (Max) | 1.102" (28.00mm) | |
Material - Insulation | Modified Polyphenylene Ether (M-PPE) | |
Material Flammability Rating | - | |
Stripping Length | - | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,09000 € | 10,09 € |
| 10 | 7,16300 € | 71,63 € |
| 25 | 6,33840 € | 158,46 € |
| 50 | 5,84060 € | 292,03 € |
| 100 | 5,43740 € | 543,74 € |
| 250 | 5,02728 € | 1.256,82 € |
| 500 | 4,79256 € | 2.396,28 € |
| 1.000 | 4,60943 € | 4.609,43 € |
| Unit Price without VAT: | 10,09000 € |
|---|---|
| Unit Price with VAT: | 12,00710 € |

