2 Position Terminal Block Black Middle 42.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTBH15-H2

DigiKey Part Number
1885-BTBH15-H2-ND
Manufacturer
Manufacturer Product Number
BTBH15-H2
Description
TERM BLK 2POS BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Black Middle 42.0mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw
Manufacturer
IDEC
Current - UL
10 A
Series
Voltage - UL
600 V
Packaging
Box
Wire Gauge or Range - AWG
14-22 AWG
Part Status
Active
Wire Gauge or Range - mm²
1.25mm²
Type
Middle
Housing Color
Black
Mounting Type
Direct Mount
Length
1.339" (34.00mm)
Number of Positions
2
Height (Max)
1.102" (28.00mm)
Number of Levels
1
Material - Insulation
Modified Polyphenylene Ether (M-PPE)
Terminal - Width
42.0mm
Operating Temperature
-25°C ~ 55°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
17,87000 €7,87 €
105,57900 €55,79 €
254,92160 €123,04 €
504,52140 €226,07 €
1004,19630 €419,63 €
2503,86388 €965,97 €
5003,67300 €1.836,50 €
1.0003,52373 €3.523,73 €
Manufacturers Standard Package
Unit Price without VAT:7,87000 €
Unit Price with VAT:9,36530 €