
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 10A @ 120VAC/24VDC | |
(Select First, Then Apply Filters) Compatible Series | IDEC, ARN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,44000 € | 15,44 € |
| 10 | 13,32600 € | 133,26 € |
| 25 | 12,56480 € | 314,12 € |
| 50 | 12,01660 € | 600,83 € |
| 100 | 11,49160 € | 1.149,16 € |
| 250 | 10,83124 € | 2.707,81 € |
| 500 | 10,35590 € | 5.177,95 € |
| Unit Price without VAT: | 15,44000 € |
|---|---|
| Unit Price with VAT: | 18,37360 € |

