
BNT20 | |
|---|---|
DigiKey Part Number | 1885-BNT20-ND |
Manufacturer | |
Manufacturer Product Number | BNT20 |
Description | SWITCH TERMINAL BLOCK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black |
Category | Number of Positions 2 |
Manufacturer IDEC | Number of Levels 1 |
Series | Terminal - Width 17.5mm |
Packaging Bulk | Termination Style Screw |
Part Status Active | Color Black |
Type Disconnect | Material - Insulation Polyphenylene Ether (PPE) |
Disconnect Type Switch, Slide | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,44000 € | 8,44 € |
| Unit Price without VAT: | 8,44000 € |
|---|---|
| Unit Price with VAT: | 10,04360 € |

