
BNJ62B | |
|---|---|
DigiKey Part Number | 1885-BNJ62B-ND |
Manufacturer | |
Manufacturer Product Number | BNJ62B |
Description | INSULATED JMPR FOR BNH50W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Jumper Around Barrier, Ring Tongue |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block | |
Number of Positions | 2 | |
Pitch | 0.571" (14.50mm) | |
Style | Around Barrier, Ring Tongue | |
For Use With/Related Products | BN Series | |
Contact Material | Brass | |
Contact Finish | Nickel | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 10 | 3,40900 € | 34,09 € |
| 25 | 3,19480 € | 79,87 € |
| 50 | 3,04220 € | 152,11 € |
| 100 | 2,89690 € | 289,69 € |
| 250 | 2,71552 € | 678,88 € |
| 500 | 2,58594 € | 1.292,97 € |
| 1.000 | 2,46258 € | 2.462,58 € |
| 2.500 | 2,30857 € | 5.771,43 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,77190 € |

