Image for BNJ46B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BNJ46B

DigiKey Part Number
1885-BNJ46B-ND
Manufacturer
Manufacturer Product Number
BNJ46B
Description
BN SERIES JUMPER 6 PT RING
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Jumper Around Barrier, Ring Tongue
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block
Number of Positions
6
Pitch
0.413" (10.50mm)
Style
Around Barrier, Ring Tongue
For Use With/Related Products
BN Series
Contact Material
Brass
Contact Finish
Nickel
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,86000 €3,86 €
Manufacturers Standard Package
Unit Price without VAT:3,86000 €
Unit Price with VAT:4,59340 €