
BNJ26W | |
|---|---|
DigiKey Part Number | 1885-BNJ26W-ND |
Manufacturer | |
Manufacturer Product Number | BNJ26W |
Description | BN SERIES JUMPER 6 PT RING |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Jumper Around Barrier, Ring Tongue |
Category | Number of Positions 6 |
Manufacturer IDEC | Pitch 0.315" (8.00mm) |
Series | Style Around Barrier, Ring Tongue |
Packaging Bulk | For Use With/Related Products BN Series |
Part Status Active | Contact Material Brass |
Type Terminal Block | Contact Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |

