
BNJ16F | |
|---|---|
DigiKey Part Number | 1885-BNJ16F-ND |
Manufacturer | |
Manufacturer Product Number | BNJ16F |
Description | BN SERIES JUMPER 6 PT FORK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Barrier Block Jumper Around Barrier, Spade |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barrier Block | |
Number of Positions | 6 | |
Pitch | 0.276" (7.00mm) | |
Style | Around Barrier, Spade | |
For Use With/Related Products | BN Series | |
Contact Material | Brass | |
Contact Finish | Nickel | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,80000 € | 18,00 € |
| 25 | 1,68760 € | 42,19 € |
| 50 | 1,60680 € | 80,34 € |
| 100 | 1,52990 € | 152,99 € |
| 250 | 1,43408 € | 358,52 € |
| 500 | 1,36562 € | 682,81 € |
| 1.000 | 1,30045 € | 1.300,45 € |
| 2.500 | 1,21908 € | 3.047,70 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

