
BNJ16B | |
|---|---|
DigiKey Part Number | 1885-BNJ16B-ND |
Manufacturer | |
Manufacturer Product Number | BNJ16B |
Description | BN SERIES JUMPER 6 PT RING |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Jumper Around Barrier, Ring Tongue |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block | |
Number of Positions | 6 | |
Pitch | 0.276" (7.00mm) | |
Style | Around Barrier, Ring Tongue | |
For Use With/Related Products | BN Series | |
Contact Material | Brass | |
Contact Finish | Nickel | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |

