
BNJ16 | |
|---|---|
DigiKey Part Number | 1885-BNJ16-ND |
Manufacturer | |
Manufacturer Product Number | BNJ16 |
Description | BN SERIES JUMPER 6 PT RING |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Jumper Around Barrier, Ring Tongue |
Category | Number of Positions 6 |
Manufacturer IDEC | Pitch 0.276" (7.00mm) |
Packaging Bulk | Style Around Barrier, Ring Tongue |
Part Status Active | Color Silver |
Type Terminal Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |

