
BNF10NW | |
|---|---|
DigiKey Part Number | 1885-BNF10NW-ND |
Manufacturer | |
Manufacturer Product Number | BNF10NW |
Description | BN SERIES TERMINAL BLOCK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 10-18 AWG |
Category | Termination Style Screw |
Manufacturer IDEC | Current - UL 10 A |
Series | Voltage - UL 600V |
Packaging Bulk | Wire Gauge or Range - AWG 10-18 AWG |
Part Status Active | Features LED Indicator |
Type Disconnect | Color Black |
Disconnect Type Fuse | Fuse Type 1 1/4" x 1/4" |
Number of Positions 2 | Material - Insulation Polyphenylene Ether (PPE) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 15.0mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,65000 € | 9,65 € |
| Unit Price without VAT: | 9,65000 € |
|---|---|
| Unit Price with VAT: | 11,48350 € |

