Terminal Block Connector 4 Position Feed Through Black 14-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Black 14-22 AWG
BNDH15WT
BNDH15WT

BNDH15WT

DigiKey Part Number
1885-1822-ND
Manufacturer
Manufacturer Product Number
BNDH15WT
Description
BN SERIES TERMINAL BLOCK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Black 14-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal - Width
8.0mm
Manufacturer
IDEC
Termination Style
Screw
Series
Current - UL
15 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
14-22 AWG
Type
Feed Through
Color
Black
Number of Positions
4
Material - Insulation
Polyphenylene Ether (PPE)
Number of Levels
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,89000 €5,89 €
104,17600 €41,76 €
253,67160 €91,79 €
503,36160 €168,08 €
1003,10810 €310,81 €
2502,84744 €711,86 €
5002,69708 €1.348,54 €
1.0002,57913 €2.579,13 €
Manufacturers Standard Package
Unit Price without VAT:5,89000 €
Unit Price with VAT:7,00910 €