




BND15W | |
|---|---|
DigiKey Part Number | 1885-BND15W-ND |
Manufacturer | |
Manufacturer Product Number | BND15W |
Description | BN SERIES TERMINAL BLOCK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 13.5mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Current - UL | 16 A | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 1.25mm² | |
Features | - | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Polyphenylene Ether (PPE) | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 10 | 2,34800 € | 23,48 € |
| 25 | 2,05280 € | 51,32 € |
| 50 | 1,86780 € | 93,39 € |
| 100 | 1,71420 € | 171,42 € |
| 250 | 1,55424 € | 388,56 € |
| 500 | 1,46098 € | 730,49 € |
| 1.000 | 1,38734 € | 1.387,34 € |
| 5.000 | 1,27277 € | 6.363,85 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,92700 € |

