
BN600NW3K | |
|---|---|
DigiKey Part Number | 1885-BN600NW3K-ND |
Manufacturer | |
Manufacturer Product Number | BN600NW3K |
Description | POWER TERMINAL BLOCK 3 POLE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 2.244" (57.00mm) Barrier Block Connector Stud |
Category | Wire Gauge 600MCM (kcmil) |
Manufacturer IDEC | Top Termination Stud |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Cover, Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 3 | Terminal Screw Material Steel |
Number of Wire Entries 6 | Terminal Screw Finish Zinc |
Pitch 2.244" (57.00mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 600A | Material - Insulation Polyphenylene Ether (PPE) |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,03000 € | 368,03 € |
| Unit Price without VAT: | 368,03000 € |
|---|---|
| Unit Price with VAT: | 437,95570 € |

