
B82132A5302MV1 | |
|---|---|
DigiKey Part Number | 495-B82132A5302MV1-ND |
Manufacturer | |
Manufacturer Product Number | B82132A5302MV1 |
Description | FIXED IND 3UH 3A 35 MOHM TH |
Customer Reference | |
Detailed Description | 3 µH Unshielded Drum Core, Wirewound Inductor 3 A 35mOhm Axial |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 35mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 151MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.787" L (5.50mm x 20.00mm) | |
Height - Seated (Max) | - |

