
BN400NW3K | |
|---|---|
DigiKey Part Number | 1885-BN400NW3K-ND |
Manufacturer | |
Manufacturer Product Number | BN400NW3K |
Description | POWER TERMINAL BLOCK 3 POLE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 2.244" (57.00mm) Barrier Block Connector Screws with Captive Plate |
Category | Voltage Rating 600V |
Manufacturer IDEC | Top Termination Screws with Captive Plate |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 3 | Terminal Screw Finish Zinc |
Number of Wire Entries 6 | Mounting Type DIN Rail |
Pitch 2.244" (57.00mm) | Operating Temperature -25°C ~ 55°C |
Number of Rows 2 | Material - Insulation Polyphenylene Ether (PPE) |
Current Rating (Amps) 370A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,73000 € | 80,73 € |
| Unit Price without VAT: | 80,73000 € |
|---|---|
| Unit Price with VAT: | 96,06870 € |

