Parametric Equivalent

BN400BW4K | |
|---|---|
DigiKey Part Number | 1885-BN400BW4K-ND |
Manufacturer | |
Manufacturer Product Number | BN400BW4K |
Description | TERMINAL BLOCK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 2.244" (57.00mm) Barrier Block Connector Screws |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 4 | |
Number of Wire Entries | 8 | |
Pitch | 2.244" (57.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 350A | |
Voltage Rating | 600V | |
Wire Gauge | 400MCM (kcmil) | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Cover | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -25°C ~ 55°C | |
Material - Insulation | Polyphenylene Ether (PPE) | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,05000 € | 113,05 € |
| Unit Price without VAT: | 113,05000 € |
|---|---|
| Unit Price with VAT: | 134,52950 € |

