Image for BN300NW4K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BN300NW4K

DigiKey Part Number
1885-BN300NW4K-ND
Manufacturer
Manufacturer Product Number
BN300NW4K
Description
POWER TERM BLK 4POLE PANEL MT
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4 Circuit 1.732" (44.00mm) Barrier Block Connector Stud
Product Attributes
Filter Similar Products
Category
Wire Gauge
300MCM (kcmil)
Manufacturer
IDEC
Top Termination
Stud
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Cover, Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
4
Terminal Screw Material
Steel
Number of Wire Entries
8
Terminal Screw Finish
Zinc
Pitch
1.732" (44.00mm)
Mounting Type
DIN Rail
Number of Rows
2
Operating Temperature
-25°C ~ 55°C
Current Rating (Amps)
310A
Material - Insulation
Polyphenylene Ether (PPE)
Voltage Rating
600V
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
177,95000 €77,95 €
Manufacturers Standard Package
Unit Price without VAT:77,95000 €
Unit Price with VAT:92,76050 €