
BN300NW3 | |
|---|---|
DigiKey Part Number | 1885-BN300NW3-ND |
Manufacturer | |
Manufacturer Product Number | BN300NW3 |
Description | POWER TERM BLK 3POLE DIN MT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 1.732" (44.00mm) Barrier Block Connector Screws |
Category | Wire Gauge 300MCM (kcmil) |
Manufacturer IDEC | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Features Cover |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 3 | Terminal Screw Material Steel |
Number of Wire Entries 6 | Terminal Screw Finish Zinc, Chromate |
Pitch 1.732" (44.00mm) | Mounting Type DIN Rail |
Number of Rows 2 | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 310A | Material - Insulation Polyphenylene Ether (PPE) |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,41000 € | 65,41 € |
| Unit Price without VAT: | 65,41000 € |
|---|---|
| Unit Price with VAT: | 77,83790 € |

