
BN15MWT | |
|---|---|
DigiKey Part Number | 1885-BN15MWT-ND |
Manufacturer | |
Manufacturer Product Number | BN15MWT |
Description | BN SERIES TERMINAL BLOCK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Black 14-22 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 11.3mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 14-22 AWG | |
Wire Gauge or Range - mm² | 2mm² | |
Features | - | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Polyphenylene Ether (PPE) | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

