
BN15MC8 | |
|---|---|
DigiKey Part Number | 1885-BN15MC8-ND |
Manufacturer | |
Manufacturer Product Number | BN15MC8 |
Description | 8POLE COMMON TERMANAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.709" (18.00mm) Barrier Block Connector Screws |
Category | Top Termination Screws |
Manufacturer IDEC | Bottom Termination Closed |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Color Gray |
Part Status Active | Terminal Screw Material Steel |
Terminal Block Type Barrier Block | Terminal Screw Finish Zinc |
Number of Circuits 8 | Mounting Type DIN Rail |
Number of Wire Entries 16 | Operating Temperature -25°C ~ 55°C |
Pitch 0.709" (18.00mm) | Material - Insulation Polyphenylene Ether (PPE) |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 16A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,97000 € | 86,97 € |
| Unit Price without VAT: | 86,97000 € |
|---|---|
| Unit Price with VAT: | 103,49430 € |

