Image for BN15MC4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BN15MC4

DigiKey Part Number
1885-BN15MC4-ND
Manufacturer
Manufacturer Product Number
BN15MC4
Description
4POLE COMMON TERMINAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4 Circuit 0.709" (18.00mm) Barrier Block Connector Screws
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Top Termination
Screws
Manufacturer
IDEC
Bottom Termination
Closed
Series
Barrier Type
2 Wall (Dual)
Packaging
Bulk
Color
Gray
Part Status
Active
Terminal Screw Material
Steel
Terminal Block Type
Barrier Block
Terminal Screw Finish
Zinc
Number of Circuits
4
Mounting Type
DIN Rail
Number of Wire Entries
8
Operating Temperature
-25°C ~ 55°C
Pitch
0.709" (18.00mm)
Material - Insulation
Polyphenylene Ether (PPE)
Number of Rows
2
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
16A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
151,67000 €51,67 €
Manufacturers Standard Package
Unit Price without VAT:51,67000 €
Unit Price with VAT:61,48730 €