
BN100W | |
|---|---|
DigiKey Part Number | 1885-BN100W-ND |
Manufacturer | |
Manufacturer Product Number | BN100W |
Description | BN SERIES TERMINAL BLOCK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Black 2-16 AWG |
Category | Termination Style Screw |
Manufacturer IDEC | Current - UL 100 A |
Series | Voltage - UL 600V |
Packaging Bulk | Wire Gauge or Range - AWG 2-16 AWG |
Part Status Active | Wire Gauge or Range - mm² 38mm² |
Type Feed Through | Color Black |
Number of Positions 2 | Material - Insulation Polyphenylene Ether (PPE) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 29.8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,31000 € | 9,31 € |
| Unit Price without VAT: | 9,31000 € |
|---|---|
| Unit Price with VAT: | 11,07890 € |

