
BDA1000 | |
|---|---|
DigiKey Part Number | 1885-BDA1000-ND |
Manufacturer | |
Manufacturer Product Number | BDA1000 |
Description | DIN RAIL 15MMX5MM SLOTED 39" ALU |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 0.591" W x 0.197" H (15.00mm x 5.00mm) Slotted Aluminum 39.370" (1000.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 0.591" W x 0.197" H (15.00mm x 5.00mm) | |
Length | 39.370" (1000.00mm) | |
Thickness | - | |
Material | Aluminum | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 € | 8,55 € |
| Unit Price without VAT: | 8,55000 € |
|---|---|
| Unit Price with VAT: | 10,17450 € |



