
BAF111SNU | |
|---|---|
DigiKey Part Number | 1885-BAF111SNU-ND |
Manufacturer | |
Manufacturer Product Number | BAF111SNU |
Description | BA SERIES TERMINAL BLOCK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit Barrier Block Connector Screws |
Category | Current Rating (Amps) 10A |
Manufacturer IDEC | Voltage Rating 600V |
Series | Wire Gauge 10-18 AWG |
Packaging Bulk | Top Termination Screws |
Part Status Active | Bottom Termination Closed |
Terminal Block Type Barrier Block | Barrier Type 2 Wall (Dual) |
Number of Circuits 1 | Color Black |
Number of Wire Entries 2 | Mounting Type DIN Rail |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 € | 9,45 € |
| Unit Price without VAT: | 9,45000 € |
|---|---|
| Unit Price with VAT: | 11,24550 € |

