
Category | Top Termination Screws |
Manufacturer IDEC | Bottom Termination Closed |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Cover |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 1 | Terminal Screw Finish Zinc, Chromate |
Number of Wire Entries 2 | Mounting Type Channel, DIN Rail Mount |
Number of Rows 2 | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 94A | Material - Insulation Polyphenylene Ether (PPE) |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
Wire Gauge 4 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,03000 € | 5,03 € |
| Unit Price without VAT: | 5,03000 € |
|---|---|
| Unit Price with VAT: | 5,98570 € |

