



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull | |
Circuit | DPST-NO/NC | |
Switch Function | On-Off, Off-On | |
Features | - | |
Current Rating (Amps) | 10A (AC), 8A (DC) | |
Voltage Rating - AC | 110 V | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 50°C | |
Illumination Voltage (Nominal) | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 € | 49,77 € |
| 5 | 43,41200 € | 217,06 € |
| 10 | 40,92800 € | 409,28 € |
| 25 | 37,85560 € | 946,39 € |
| 50 | 35,68080 € | 1.784,04 € |
| 100 | 33,62670 € | 3.362,67 € |
| Unit Price without VAT: | 49,77000 € |
|---|---|
| Unit Price with VAT: | 59,22630 € |

