Image for AYD302NUR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AYD302NUR

DigiKey Part Number
AYD302NUR-ND
Manufacturer
Manufacturer Product Number
AYD302NUR
Description
30MM ESTOP PUSH-PULL 2NC RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch DPST-NC Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
10A (AC/DC)
Manufacturer
IDEC
Voltage Rating - AC
110 V
Series
Voltage Rating - DC
24 V
Packaging
Bulk
Panel Cutout Dimensions
Circular - 22.30mm Dia
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Panel Mount, Front
Ingress Protection
IP65 - Dust Tight, Water Resistant
Reset Operation
Twist
Operating Temperature
-25°C ~ 50°C
Circuit
DPST-NC
Base Product Number
Switch Function
On-Off
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
157,44000 €57,44 €
1049,53800 €495,38 €
2546,69560 €1.167,39 €
5044,65000 €2.232,50 €
10042,69000 €4.269,00 €
Manufacturers Standard Package
Unit Price without VAT:57,44000 €
Unit Price with VAT:68,35360 €