AYD-3100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IDEC
In Stock: 0
Unit Price: 25,59000 €
Configurable Switch Body E-Stop, Round Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AYD-3100

DigiKey Part Number
1885-1770-ND
Manufacturer
Manufacturer Product Number
AYD-3100
Description
CONFIG SW BODY E-STOP NON-ILLUM
Customer Reference
Detailed Description
Configurable Switch Body E-Stop, Round Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Maintained
Manufacturer
IDEC
Illumination
Non-Illuminated
Series
Actuator Type
E-Stop, Round
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
IDEC, TWTD
Part Status
Obsolete
Panel Cutout Dimensions
30.5mm (Round)
Requires
Contact Block(s), Lens
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AYD000T8IDEC0AYD000T8-ND25,59000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes