
AXW413-R | |
|---|---|
DigiKey Part Number | 1885-AXW413-R-ND |
Manufacturer | |
Manufacturer Product Number | AXW413-R |
Description | SW ESTOP KEY LOCK RESET 10A 110V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch 4PST-3NC/1NO Panel Mount, Front |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Key Lock | |
Circuit | 4PST-3NC/1NO | |
Switch Function | On-Off, Off-On | |
Features | - | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 110 V | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 50°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,33000 € | 81,33 € |
| Unit Price without VAT: | 81,33000 € |
|---|---|
| Unit Price with VAT: | 96,78270 € |

