
AXW401-R | |
|---|---|
DigiKey Part Number | 1885-AXW401-R-ND |
Manufacturer | |
Manufacturer Product Number | AXW401-R |
Description | SW ESTOP KEY LOCK RESET 10A 110V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch SPST-NC Panel Mount, Front |
Category | Switch Function On-Off |
Manufacturer IDEC | Current Rating (Amps) 10A (AC/DC) |
Series | Voltage Rating - AC 110 V |
Packaging Bulk | Voltage Rating - DC 24 V |
Part Status Active | Panel Cutout Dimensions Circular - 22.30mm Dia |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Reset Operation Key Lock | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit SPST-NC | Operating Temperature -25°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,01000 € | 60,01 € |
| Unit Price without VAT: | 60,01000 € |
|---|---|
| Unit Price with VAT: | 71,41190 € |

