
AXW3B-R | |
|---|---|
DigiKey Part Number | 1885-AXW3B-R-ND |
Manufacturer | |
Manufacturer Product Number | AXW3B-R |
Description | CAP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Round Keyswitch Switch Cap Red Snap Fit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Keyswitch | |
Shape | Round | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | TW Series | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,61000 € | 4,61 € |
| Unit Price without VAT: | 4,61000 € |
|---|---|
| Unit Price with VAT: | 5,48590 € |

