
AXW301-R | |
|---|---|
DigiKey Part Number | 1885-AXW301-R-ND |
Manufacturer | |
Manufacturer Product Number | AXW301-R |
Description | SW E-STOP TWIST RESET 10A 110V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch SPST-NC Panel Mount, Front |
Category | Current Rating (Amps) 10A (AC/DC) |
Manufacturer IDEC | Voltage Rating - AC 110 V |
Packaging Bulk | Voltage Rating - DC 24 V |
Part Status Active | Panel Cutout Dimensions Circular - 22.30mm Dia |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Reset Operation Twist | Ingress Protection IP54 - Dust Protected, Water Resistant |
Circuit SPST-NC | Operating Temperature -25°C ~ 50°C |
Switch Function On-Off |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,54000 € | 59,54 € |
| Unit Price without VAT: | 59,54000 € |
|---|---|
| Unit Price with VAT: | 70,85260 € |

