
AVW422-R | |
|---|---|
DigiKey Part Number | 1885-AVW422-R-ND |
Manufacturer | |
Manufacturer Product Number | AVW422-R |
Description | SW E-STOP TWIST RESET 10A 110V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch 4PST-2NO/2NC Panel Mount, Front |
Category | Current Rating (Amps) 10A (AC/DC) |
Manufacturer IDEC | Voltage Rating - AC 110 V |
Packaging Bulk | Voltage Rating - DC 24 V |
Part Status Active | Panel Cutout Dimensions Circular - 22.30mm Dia |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Reset Operation Twist | Ingress Protection IP54 - Dust Protected, Water Resistant |
Circuit 4PST-2NO/2NC | Operating Temperature -25°C ~ 50°C |
Switch Function On-Off, Off-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,50000 € | 66,50 € |
| Unit Price without VAT: | 66,50000 € |
|---|---|
| Unit Price with VAT: | 79,13500 € |

