
AVW420-R | |
|---|---|
DigiKey Part Number | 1885-AVW420-R-ND |
Manufacturer | |
Manufacturer Product Number | AVW420-R |
Description | SW ESTOP PULL/TW RESET 10A 110V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NO Panel Mount, Front |
Category | Switch Function Off-On |
Manufacturer IDEC | Current Rating (Amps) 10A (AC), 8A (DC) |
Series | Voltage Rating - AC 110 V |
Packaging Bulk | Voltage Rating - DC 24 V |
Part Status Active | Panel Cutout Dimensions Circular - 22.30mm Dia |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Reset Operation Pull or Twist | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit DPST-NO | Operating Temperature -25°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,53000 € | 52,53 € |
| Unit Price without VAT: | 52,53000 € |
|---|---|
| Unit Price with VAT: | 62,51070 € |

