
AVLW49902D-R-24V | |
|---|---|
DigiKey Part Number | 1885-AVLW49902D-R-24V-ND |
Manufacturer | |
Manufacturer Product Number | AVLW49902D-R-24V |
Description | SWITCH E-STOP 22MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NC Panel Mount, Front Push-Lock, Turn-Reset |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | DPST-NC | |
Switch Function | On-Off | |
Features | Push-Lock, Turn-Reset | |
Current Rating (Amps) | 10A (AC), 8A (DC) | |
Voltage Rating - AC | 110 V | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 50°C | |
Illumination Voltage (Nominal) | 24 VAC/DC | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,69000 € | 61,69 € |
| 5 | 53,81200 € | 269,06 € |
| 10 | 50,73100 € | 507,31 € |
| 25 | 46,92120 € | 1.173,03 € |
| 50 | 44,22480 € | 2.211,24 € |
| 100 | 41,67820 € | 4.167,82 € |
| Unit Price without VAT: | 61,69000 € |
|---|---|
| Unit Price with VAT: | 73,41110 € |

