
AVD330NUR | |
|---|---|
DigiKey Part Number | 1885-AVD330NUR-ND |
Manufacturer | |
Manufacturer Product Number | AVD330NUR |
Description | SW E-STOP PULL OR TWIST RESET |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch 3PST-NO Panel Mount, Front |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull or Twist | |
Circuit | 3PST-NO | |
Switch Function | Off-On | |
Features | - | |
Current Rating (Amps) | - | |
Panel Cutout Dimensions | Circular - 30.00mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Operating Temperature | - | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,42000 € | 71,42 € |
| Unit Price without VAT: | 71,42000 € |
|---|---|
| Unit Price with VAT: | 84,98980 € |

