
ASW33K11-203 | |
|---|---|
DigiKey Part Number | 1885-ASW33K11-203-ND |
Manufacturer | |
Manufacturer Product Number | ASW33K11-203 |
Description | SWITCH KEYLCK 3POS DPST 10A 110V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position DPST-NO/NC 10A (AC), 8A (DC) 110 VAC 24 VDC Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Flat Key |
Manufacturer IDEC | Key Removable Positions Left and Center |
Series | Angle of Throw 45° |
Packaging Bulk | Contact Material Silver (Ag) |
Part Status Active | Contact Finish Silver |
Circuit DPST-NO/NC | Mounting Type Panel Mount |
Number of Positions 3 | Termination Style Screw Terminal |
Contact Timing Not Specified | Panel Cutout Dimensions Circular - 22.30mm Dia |
Current Rating (Amps) 10A (AC), 8A (DC) | Operating Temperature -25°C ~ 50°C |
Voltage Rating - AC 110 V | Depth Behind Flange 49.40mm |
Voltage Rating - DC 24 V | Mechanical Life 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,12000 € | 62,12 € |
| Unit Price without VAT: | 62,12000 € |
|---|---|
| Unit Price with VAT: | 73,92280 € |

