Image for ASW3311-203 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASW3311-203

DigiKey Part Number
1885-ASW3311-203-ND
Manufacturer
Manufacturer Product Number
ASW3311-203
Description
SWITCH SELECTOR 3POS 4PST
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Selector Switch 3 Position 4PST-2NO/2NC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
3
Manufacturer
IDEC
Switch Function
On-Mom, Off-Mom
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Mounting Type
Panel Mount
Type
Standard
Termination Style
Screw Terminal
Circuit
4PST-2NO/2NC
Panel Cutout Dimensions
Circular - 30.00mm Dia
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
130,46000 €30,46 €
Manufacturers Standard Package
Unit Price without VAT:30,46000 €
Unit Price with VAT:36,24740 €