Image for ASW32L04 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASW32L04

DigiKey Part Number
1885-ASW32L04-ND
Manufacturer
Manufacturer Product Number
ASW32L04
Description
SWITCH SELECT 3POS 4PST 10A 110V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Selector Switch 3 Position 4PST-NC 10A (AC/DC) 110 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
24 V
Manufacturer
IDEC
Illumination
Non-Illuminated
Series
Mounting Type
Panel Mount
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Panel Cutout Dimensions
Circular - 22.30mm Dia
Type
Standard
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
4PST-NC
Operating Temperature
-25°C ~ 50°C
Number of Positions
3
Depth Behind Flange
69.40mm
Switch Function
Mom-On-On, Mom-On-Off
Mechanical Life
500,000 Cycles
Current Rating (Amps)
10A (AC/DC)
Approval Agency
CCC, CE, CSA, D-Mark, TUV, UL
Voltage Rating - AC
110 V
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,95000 €43,95 €
Manufacturers Standard Package
Unit Price without VAT:43,95000 €
Unit Price with VAT:52,30050 €