
ASW322-308 | |
|---|---|
DigiKey Part Number | 1885-ASW322-308-ND |
Manufacturer | |
Manufacturer Product Number | ASW322-308 |
Description | SWITCH SELECT 3POS 4PST 10A 110V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position 4PST-2NO/2NC 10A (AC/DC) 110 V Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Manufacturer IDEC | Illumination Non-Illuminated |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 22.30mm Dia |
Type Standard | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit 4PST-2NO/2NC | Operating Temperature -25°C ~ 50°C |
Number of Positions 3 | Depth Behind Flange 68.50mm |
Switch Function On-Off-On, On-On-Off | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 10A (AC/DC) | Approval Agency CCC, CE, CSA, TUV, UL |
Voltage Rating - AC 110 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,42000 € | 41,42 € |
| Unit Price without VAT: | 41,42000 € |
|---|---|
| Unit Price with VAT: | 49,28980 € |

