
ASW320-S | |
|---|---|
DigiKey Part Number | 1885-ASW320-S-ND |
Manufacturer | |
Manufacturer Product Number | ASW320-S |
Description | SWITCH SELECT 3POS DPST 10A 110V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position DPST-NO 10A (AC), 8A (DC) 110 V Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A (AC), 8A (DC) |
Manufacturer IDEC | Voltage Rating - AC 110 V |
Series | Voltage Rating - DC 24 V |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Mounting Type Panel Mount |
Type Standard | Termination Style Screw Terminal |
Circuit DPST-NO | Panel Cutout Dimensions Circular - 22.20mm Dia |
Number of Positions 3 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Switch Function On-Off-Off, Off-Off-On | Operating Temperature -25°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,23000 € | 28,23 € |
| Unit Price without VAT: | 28,23000 € |
|---|---|
| Unit Price with VAT: | 33,59370 € |

