Image for ASW31K20-RC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASW31K20-RC

DigiKey Part Number
1885-ASW31K20-RC-ND
Manufacturer
Manufacturer Product Number
ASW31K20-RC
Description
SWITCH KEYLCK 3POS DPST 10A 110V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Keylock Switch 3 Position DPST-NO 10A (AC), 8A (DC) 110 VAC 24 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Flat Key
Manufacturer
IDEC
Key Removable Positions
Left and Center
Series
Angle of Throw
45°
Packaging
Bulk
Contact Material
Silver (Ag)
Part Status
Active
Contact Finish
Silver
Circuit
DPST-NO
Mounting Type
Panel Mount
Number of Positions
3
Termination Style
Screw Terminal
Switch Function
On-Off-Mom, Off-Off-Mom
Panel Cutout Dimensions
Circular - 22.30mm Dia
Contact Timing
Not Specified
Operating Temperature
-25°C ~ 50°C
Current Rating (Amps)
10A (AC), 8A (DC)
Depth Behind Flange
49.40mm
Voltage Rating - AC
110 V
Mechanical Life
500,000 Cycles
Voltage Rating - DC
24 V
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
161,68000 €61,68 €
Manufacturers Standard Package
Unit Price without VAT:61,68000 €
Unit Price with VAT:73,39920 €