Image for ASW300-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASW300-1

DigiKey Part Number
1885-ASW300-1-ND
Manufacturer
Manufacturer Product Number
ASW300-1
Description
CONFIG SW BODY SELECT NON-ILLUM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Selector Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Maintained
Manufacturer
IDEC
Illumination
Non-Illuminated
Series
Actuator Type
Selector
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
IDEC, TW
Part Status
Active
Panel Cutout Dimensions
22.3mm (Round)
Requires
Contact Block(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,30000 €10,30 €
108,53600 €85,36 €
257,90880 €197,72 €
507,47420 €373,71 €
1007,07670 €707,67 €
2506,60984 €1.652,46 €
5006,30034 €3.150,17 €
1.0006,02678 €6.026,78 €
Manufacturers Standard Package
Unit Price without VAT:10,30000 €
Unit Price with VAT:12,25700 €